Part Details for CSC10A01330RGEK by Vishay Dale
Overview of CSC10A01330RGEK by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC10A01330RGEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC330CC-ND
|
DigiKey | RES ARRAY 9 RES 330 OHM 10SIP Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9954 | Buy Now |
DISTI #
70202046
|
RS | Resistor, Ntwrk, 330 Ohms, Bussed, Epoxy Coated Alumina, SIP, 0.20W, 2%, 10Pin | Vishay Dale CSC10A01330RGEK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8800 | RFQ |
Part Details for CSC10A01330RGEK
CSC10A01330RGEK CAD Models
CSC10A01330RGEK Part Data Attributes
|
CSC10A01330RGEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CSC10A01330RGEK
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 9910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 330 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC10A01330RGEK
This table gives cross-reference parts and alternative options found for CSC10A01330RGEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC10A01330RGEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4310R-101-331 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10 | Bourns Inc | CSC10A01330RGEK vs 4310R-101-331 |
CSC10A01330RGDA | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | CSC10A01330RGEK vs CSC10A01330RGDA |
CSC10A01330RGPA | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | CSC10A01330RGEK vs CSC10A01330RGPA |
4610X-101-331 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | CSC10A01330RGEK vs 4610X-101-331 |
CSC10A01330RGEK | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC10A01330RGEK vs CSC10A01330RGEK |
4610X-AP1-331LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Bourns Inc | CSC10A01330RGEK vs 4610X-AP1-331LF |
CSC10A01330RGPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC10A01330RGEK vs CSC10A01330RGPA |
CSC10A01330RGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | CSC10A01330RGEK vs CSC10A01330RGEJ |
CSC10A01330RGEJ | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | CSC10A01330RGEK vs CSC10A01330RGEJ |