Part Details for CSC10A012K20GEK by Vishay Intertechnologies
Overview of CSC10A012K20GEK by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC10A012K20GEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2432
|
Newark | Resistor, Bus Res N/W 9, 2.2Kohm, 2%, Sip, Resistance:2.2Kohm, Network Circuit Type:Bussed, No. Of Resistors:9Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:200Mw Rohs Compliant: Yes |Vishay CSC10A012K20GEK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1000 | Buy Now |
DISTI #
CSC10A012K20GEK
|
Avnet Americas | CSC10A-01 2.2K 2% EK e3 - Bulk (Alt: CSC10A012K20GEK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9131 / $1.0435 | Buy Now |
DISTI #
71-CSC10A012K20GEK
|
Mouser Electronics | Resistor Networks & Arrays 0.20watt 2.2Kohms 2% RoHS: Compliant | 1639 |
|
$0.9140 / $1.3300 | Buy Now |
|
Future Electronics | CSC Series 2.2K ohm 10 Pins Bussed 2% Coated SIP Thick Film SIP Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.9800 | Buy Now |
|
Quest Components | 384 |
|
$1.9500 / $4.5000 | Buy Now | |
DISTI #
CSC10A012K20GEK
|
TTI | Resistor Networks & Arrays 0.20watt 2.2Kohms 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.9700 / $1.0500 | Buy Now |
DISTI #
CSC10A012K20GEK
|
Avnet Abacus | CSC10A-01 2.2K 2% EK e3 (Alt: CSC10A012K20GEK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSC10A012K20GEK
CSC10A012K20GEK CAD Models
CSC10A012K20GEK Part Data Attributes
|
CSC10A012K20GEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC10A012K20GEK
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Description | Vishay Bussed Resistor Network 2.2kΩ ±2% 9 Resistors, 1.25W Total, SIP Package CSC Solder | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2024-04-11 08:57:58 | |
Total Weight | 462.6 | |
Category CO2 Kg | 4.9 | |
CO2 | 2266.7400000000002 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 12597-68-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2200 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC10A012K20GEK
This table gives cross-reference parts and alternative options found for CSC10A012K20GEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC10A012K20GEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A012K20GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | CSC10A012K20GEK vs CSC10A012K20GEJ |
770101222P | Array/Network Resistor, Bussed, Cermet, 1.4W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | CTS Corporation | CSC10A012K20GEK vs 770101222P |
CSC10A012K20GPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC10A012K20GEK vs CSC10A012K20GPA |
4610X-AP1-222 | RESISTOR, NETWORK, FILM, BUSSED, 1.25W, THROUGH HOLE MOUNT, SIP | Bourns Inc | CSC10A012K20GEK vs 4610X-AP1-222 |
CSC10A012K20GDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC10A012K20GEK vs CSC10A012K20GDA |
MSP10A01222G | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-10 | Vishay Intertechnologies | CSC10A012K20GEK vs MSP10A01222G |