Part Details for CSC10A0110K0GPA by Vishay Dale
Overview of CSC10A0110K0GPA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSC10A0110K0GPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC10KDD-ND
|
DigiKey | RES ARRAY 9 RES 10K OHM 10SIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1895 In Stock |
|
$2.0125 / $2.9700 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT | 1029 |
|
$1.8540 / $4.6350 | Buy Now |
|
New Advantage Corporation | CSC Series 10K ohm 10 Pins Bussed 2% Coated SIP Thick Film SIP Resistor Network RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.6300 / $2.8100 | Buy Now |
Part Details for CSC10A0110K0GPA
CSC10A0110K0GPA CAD Models
CSC10A0110K0GPA Part Data Attributes
|
CSC10A0110K0GPA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CSC10A0110K0GPA
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 9910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC10A0110K0GPA
This table gives cross-reference parts and alternative options found for CSC10A0110K0GPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC10A0110K0GPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A0110K0GDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC10A0110K0GPA vs CSC10A0110K0GDA |
4610X-AP1-103 | RESISTOR, NETWORK, FILM, BUSSED, 1.25W, THROUGH HOLE MOUNT, SIP | Bourns Inc | CSC10A0110K0GPA vs 4610X-AP1-103 |
4310R-101-103LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10, ROHS COMPLIANT | Bourns Inc | CSC10A0110K0GPA vs 4310R-101-103LF |
CSC10A0110K0GEJ | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | CSC10A0110K0GPA vs CSC10A0110K0GEJ |
CSC10A0110K0GEK | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC10A0110K0GPA vs CSC10A0110K0GEK |
4610X-AP1-103LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Bourns Inc | CSC10A0110K0GPA vs 4610X-AP1-103LF |
CSC10A0110K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | CSC10A0110K0GPA vs CSC10A0110K0GEJ |
4610X-101-103LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Bourns Inc | CSC10A0110K0GPA vs 4610X-101-103LF |
CSC10A01103G | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP-10 | Vishay Dale | CSC10A0110K0GPA vs CSC10A01103G |
4310R-101-103 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10 | Bourns Inc | CSC10A0110K0GPA vs 4310R-101-103 |