Part Details for CSC10A0110K0GEK by Vishay Intertechnologies
Overview of CSC10A0110K0GEK by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC10A0110K0GEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2430
|
Newark | Resistor, Bussed Resistor Network, 9, 10Kohm, 2%, Sip, Resistance:10Kohm, Network Circuit Type:Bussed, No. Of Resistors:9Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: Yes |Vishay CSC10A0110K0GEK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1000 | Buy Now |
DISTI #
CSC10A0110K0GEK
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: CSC10A0110K0GEK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9707 / $1.3257 | Buy Now |
DISTI #
71-CSC10A0110K0GEK
|
Mouser Electronics | Resistor Networks & Arrays 10pin 10Kohms 2% Bussed RoHS: Compliant | 3336 |
|
$1.0000 / $1.8800 | Buy Now |
|
Future Electronics | CSC Series 9 Element 10 kOhm ±2 % Single-In-Line Resistor Network - SIP-10 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.0100 / $1.1500 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
DISTI #
CSC10A0110K0GEK
|
TTI | Resistor Networks & Arrays 10pin 10Kohms 2% Bussed pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 8400 In Stock |
|
$1.3200 | Buy Now |
DISTI #
CSC10A0110K0GEK
|
Avnet Abacus | Resistor, Network, 10 kOhm, � 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: CSC10A0110K0GEK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSC10A0110K0GEK
CSC10A0110K0GEK CAD Models
CSC10A0110K0GEK Part Data Attributes:
|
CSC10A0110K0GEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC10A0110K0GEK
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC10A0110K0GEK
This table gives cross-reference parts and alternative options found for CSC10A0110K0GEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC10A0110K0GEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A0110K0GPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC10A0110K0GEK vs CSC10A0110K0GPA |
CSC10A0110K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | CSC10A0110K0GEK vs CSC10A0110K0GEJ |
CSC10A0110K0GDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC10A0110K0GEK vs CSC10A0110K0GDA |