Part Details for CSC09A01-103G by Vishay Dale
Overview of CSC09A01-103G by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC09A01-103G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 100V, 2±%, 100ppm | 415 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 100V, 2±%, 100ppm | 1952 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 100V, 2±%, 100ppm | 224 |
|
$3.7601 / $6.0975 | Buy Now |
|
New Advantage Corporation | RESISTOR NETWORK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 972 |
|
$0.2900 / $0.5000 | Buy Now |