There are no models available for this part yet.
Overview of CSC08A033K90GDA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSC08A033K90GDA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CSC08A033K90GDA
|
Avnet Americas | CSC Thick Film Resistor Network Array Single-In-Line 3.9K Ohm 2% 0.3 W 100 ppm/°C ISOL 8-P SIP Through Hole Tube - Bulk (Alt: CSC08A033K90GDA) RoHS: Not Compliant Min Qty: 2001 Package Multiple: 29 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8350 / $3.7387 | Buy Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2001 Package Multiple: 29 Lead time: 38 Weeks | 0 |
|
$2.8000 | Buy Now |
CAD Models for CSC08A033K90GDA by Vishay Intertechnologies
Part Data Attributes for CSC08A033K90GDA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Construction
|
Conformal Coating
|
Element Power Dissipation
|
0.3 W
|
First Element Resistance
|
3900 Ω
|
JESD-609 Code
|
e0
|
Lead Length
|
3.3 mm
|
Manufacturer Series
|
CSC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.95 mm
|
Package Length
|
20.07 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.49 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3900 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
CSC
|
Size Code
|
7910
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for CSC08A033K90GDA
This table gives cross-reference parts and alternative options found for CSC08A033K90GDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC08A033K90GDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC08A033K90GDA | RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | CSC08A033K90GDA vs CSC08A033K90GDA |
CSC08A033K90GEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 3900ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP, ROHS COMPLIANT | Vishay Intertechnologies | CSC08A033K90GDA vs CSC08A033K90GEJ |
CSC08A03392G | RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP-8 | Vishay Dale | CSC08A033K90GDA vs CSC08A03392G |
CSC08A033K90GEJ | RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | CSC08A033K90GDA vs CSC08A033K90GEJ |