CSC08A032M20GPA
Description: Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 2200000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP

Overview of CSC08A032M20GPA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CSC08A032M20GPA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43C6676
Newark Csc, , 2.2 Mohm, 2% |Vishay CSC08A032M20GPA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.1800
  • 2,500 $1.9500
$1.9500 / $2.1800 Buy Now
DISTI # CSC08A032M20GPA
Avnet Americas CSC08A-03 2.2M 2% P03 - Bulk (Alt: CSC08A032M20GPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 2,000 $2.6754
  • 4,000 $2.5896
  • 6,000 $2.4396
  • 10,000 $2.2475
  • 20,000 $2.1605
  • 100,000 $2.0590
  • 200,000 $1.9575
$1.9575 / $2.6754 Buy Now

CAD Models for CSC08A032M20GPA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSC08A032M20GPA by Vishay Intertechnologies

CSC08A032M20GPA
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Factory Lead Time
10 Weeks
Construction
Rectangular
Element Power Dissipation
0.3 W
First Element Resistance
2200000 Ω
JESD-609 Code
e0
Lead Length
3.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
20.07 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.49 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.3 W
Rated Temperature
70 °C
Resistance
2200000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
2200000 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. CSC08A032M20GPA
    Vishay Intertechnologies
    Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 2200000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP
    VS

Alternate Parts for CSC08A032M20GPA

This table gives cross-reference parts and alternative options found for CSC08A032M20GPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC08A032M20GPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSC08A032M20GEK RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale CSC08A032M20GPA vs CSC08A032M20GEK
CSC08A032M20GPA RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP Vishay Dale CSC08A032M20GPA vs CSC08A032M20GPA
Part Number Description Manufacturer Compare
CSC08A032M20GEK RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale CSC08A032M20GPA vs CSC08A032M20GEK
CSC08A032M20GPA RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP Vishay Dale CSC08A032M20GPA vs CSC08A032M20GPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSC08A032M20GPA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSC08A032M20GPA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CSC08A032M20GPA would you like to use for your alert(s)?
  • Please alert me when CSC08A032M20GPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSC08A032M20GPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSC08A032M20GPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSC08A032M20GPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSC08A032M20GPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSC08A032M20GPA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: