CSC08A032K70GPA
Description: RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP

Overview of CSC08A032K70GPA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CSC08A032K70GPA by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # CSC08A032K70GPA-ND
DigiKey RES ARRAY 4 RES 2.7K OHM 8SIP Min Qty: 2000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $1.9538
$1.9538 Buy Now
Bristol Electronics   16
RFQ

CAD Models for CSC08A032K70GPA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSC08A032K70GPA by Vishay Dale

CSC08A032K70GPA
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SIP, 7910
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.70
Construction
Rectangular
Element Power Dissipation
0.3 W
First Element Resistance
2700 Ω
JESD-609 Code
e0
Lead Length
3.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
20.07 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.49 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.3 W
Rated Temperature
70 °C
Resistance
2700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
2700 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. CSC08A032K70GPA
    Vishay Dale
    RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP
    VS

Alternate Parts for CSC08A032K70GPA

This table gives cross-reference parts and alternative options found for CSC08A032K70GPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC08A032K70GPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4608X-102-272 RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP Bourns Inc CSC08A032K70GPA vs 4608X-102-272
CSC08A032K70GEK RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale CSC08A032K70GPA vs CSC08A032K70GEK
CSC08A032K70GEK Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP Vishay Intertechnologies CSC08A032K70GPA vs CSC08A032K70GEK
4608X-102-272LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT Bourns Inc CSC08A032K70GPA vs 4608X-102-272LF
4308R-102-272 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8 Bourns Inc CSC08A032K70GPA vs 4308R-102-272
4308R-102-272LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8, ROHS COMPLIANT Bourns Inc CSC08A032K70GPA vs 4308R-102-272LF
Part Number Description Manufacturer Compare
4608X-102-272 RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP Bourns Inc CSC08A032K70GPA vs 4608X-102-272
CSC08A032K70GEK RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale CSC08A032K70GPA vs CSC08A032K70GEK
CSC08A032K70GEK Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP Vishay Intertechnologies CSC08A032K70GPA vs CSC08A032K70GEK
4608X-AP2-272 RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP Bourns Inc CSC08A032K70GPA vs 4608X-AP2-272
77083272 Array/Network Resistor, Isolated, Cermet, 1.32W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP CTS Corporation CSC08A032K70GPA vs 77083272

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSC08A032K70GPA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSC08A032K70GPA by Vishay Dale

Select Manufacturer
Which Manufacturer of CSC08A032K70GPA would you like to use for your alert(s)?
  • Please alert me when CSC08A032K70GPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSC08A032K70GPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSC08A032K70GPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSC08A032K70GPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSC08A032K70GPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSC08A032K70GPA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: