There are no models available for this part yet.
Overview of CSC08A03-271G by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2222SQ-271GEC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 2%, Air-Core, 4622, | |
2222SQ-271GE | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS, halogen-free | |
2222SQ-271GEB | Coilcraft Inc | General Purpose Inductor, 0.27uH, 2%, 1 Element, Air-Core, SMD, 4622, |
Price & Stock for CSC08A03-271G by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor Network, Thick Film, 270 Ohm, 100V, 2±%, 100ppm | 100 |
|
$0.1400 / $0.2100 | Buy Now |