Part Details for CSC08A0110K0GPA by Vishay Dale
Results Overview of CSC08A0110K0GPA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSC08A0110K0GPA Information
CSC08A0110K0GPA by Vishay Dale is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSC08A0110K0GPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC10KP-ND
|
DigiKey | RES ARRAY 7 RES 10K OHM 8SIP Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9538 | Buy Now |
Part Details for CSC08A0110K0GPA
CSC08A0110K0GPA CAD Models
CSC08A0110K0GPA Part Data Attributes
|
CSC08A0110K0GPA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CSC08A0110K0GPA
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 7910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.07 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC08A0110K0GPA
This table gives cross-reference parts and alternative options found for CSC08A0110K0GPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC08A0110K0GPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSC08A0110K0GEK | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | CSC08A0110K0GPA vs CSC08A0110K0GEK |
4608X-101-103 | Bourns Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP | CSC08A0110K0GPA vs 4608X-101-103 |
CSC08A01103G | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP-8 | CSC08A0110K0GPA vs CSC08A01103G |
4608X-AP1-103LF | Bourns Inc | $0.1329 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | CSC08A0110K0GPA vs 4608X-AP1-103LF |
4608X-101-103LF | Bourns Inc | $0.1183 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | CSC08A0110K0GPA vs 4608X-101-103LF |
4608X-AP1-103 | Bourns Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | CSC08A0110K0GPA vs 4608X-AP1-103 |
CSC08A0110K0GPA Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CSC08A0110K0GPA can be found in the Vishay Intertechnologies' recommended land pattern document, which is usually available on their website or through their customer support. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
To prevent damage, it's recommended to handle the CSC08A0110K0GPA by the body, avoiding touching the leads or the ceramic surface. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Additionally, avoid bending or flexing the leads, and use a pick-and-place machine or a vacuum pickup tool to handle the component during assembly.
-
The maximum allowable voltage derating for the CSC08A0110K0GPA is typically 80% of the rated voltage. However, it's recommended to consult the datasheet and application notes for specific derating guidelines, as they may vary depending on the operating conditions and environmental factors.
-
The CSC08A0110K0GPA is rated for operation up to 150°C. However, it's essential to consider the component's power dissipation, thermal resistance, and the operating conditions when using it in high-temperature environments. Consult the datasheet and application notes for specific guidelines on thermal management and derating.
-
To ensure the reliability and longevity of the CSC08A0110K0GPA, follow proper storage and handling procedures, use a clean and controlled assembly environment, and avoid exposing the component to excessive mechanical stress, moisture, or contamination. Additionally, implement a robust testing and inspection process to detect any defects or anomalies early in the production cycle.