Part Details for CSC06A032K20GPA by Vishay Dale
Results Overview of CSC06A032K20GPA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSC06A032K20GPA Information
CSC06A032K20GPA by Vishay Dale is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSC06A032K20GPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC2.2KH-ND
|
DigiKey | RES ARRAY 3 RES 2.2K OHM 6SIP Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9037 | Buy Now |
Part Details for CSC06A032K20GPA
CSC06A032K20GPA CAD Models
CSC06A032K20GPA Part Data Attributes
|
CSC06A032K20GPA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CSC06A032K20GPA
Vishay Dale
RESISTOR, NETWORK, FILM, ISOLATED, 0.75 W, THROUGH HOLE MOUNT, SIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 5910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.70 | |
Construction | Rectangular | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2200 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC06A032K20GPA
This table gives cross-reference parts and alternative options found for CSC06A032K20GPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC06A032K20GPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSC06A032K20GEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP | CSC06A032K20GPA vs CSC06A032K20GEK |
CSC06A032K20GPA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP | CSC06A032K20GPA vs CSC06A032K20GPA |