CSC04B0310K0JEJ
Description: Array/Network Resistor, Isolated, 0.4W, 10000ohm, 100V, 5% +/-Tol, 100ppm/Cel, 3910,

Overview of CSC04B0310K0JEJ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CSC04B0310K0JEJ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 05N4823
Newark Csc04B-03 10K 5% Ej E3 |Vishay CSC04B0310K0JEJ RoHS: Not Compliant Min Qty: 2006 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.1200
  • 2,500 $1.8900
$1.8900 / $2.1200 Buy Now
DISTI # CSC04B0310K0JEJ
Avnet Americas CSC04B-03 10K 5% EJ e3 - Rail/Tube (Alt: CSC04B0310K0JEJ) RoHS: Compliant Min Qty: 2006 Package Multiple: 59 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 2,006 $1.9035
  • 2,124 $1.8682
  • 4,130 $1.8471
  • 10,030 $1.7544
  • 20,060 $1.7272
  • 100,300 $1.7000
  • 200,600 $1.6592
$1.6592 / $1.9035 Buy Now

CAD Models for CSC04B0310K0JEJ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSC04B0310K0JEJ by Vishay Intertechnologies

CSC04B0310K0JEJ
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Construction
Conformal Coating
JESD-609 Code
e3
Lead Length
3.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
7.5 mm
Package Length
9.9 mm
Package Style
SIP
Package Width
2.49 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.4 W
Resistance
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
3910
Surface Mount
NO
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. CSC04B0310K0JEJ
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, 0.4W, 10000ohm, 100V, 5% +/-Tol, 100ppm/Cel, 3910,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSC04B0310K0JEJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSC04B0310K0JEJ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CSC04B0310K0JEJ would you like to use for your alert(s)?
  • Please alert me when CSC04B0310K0JEJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSC04B0310K0JEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSC04B0310K0JEJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSC04B0310K0JEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSC04B0310K0JEJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSC04B0310K0JEJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: