Part Details for CSC-BNCM-1500-BNCM by TE Connectivity
Results Overview of CSC-BNCM-1500-BNCM by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSC-BNCM-1500-BNCM Information
CSC-BNCM-1500-BNCM by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft | |
AV-THLIN2BNCM-002.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-002.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 2.5ft |
Price & Stock for CSC-BNCM-1500-BNCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9468
|
Newark | Bnc To Bnc 1500Mm Rg58 |Te Connectivity CSC-BNCM-1500-BNCM RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2900 / $38.7500 | Buy Now |
DISTI #
343-CSC-BNCM-1500-BNCM-ND
|
DigiKey | COAX CBL BNC TO BNC 4.9' Min Qty: 1 Lead time: 9 Weeks Container: Bag |
83 In Stock |
|
$20.2400 | Buy Now |
DISTI #
CSC-BNCM-1500-BNCM
|
Avnet Americas | BNC TO BNC 1500MM RG58 - Bulk (Alt: CSC-BNCM-1500-BNCM) Min Qty: 250 Package Multiple: 10 Container: Bulk | 0 |
|
$17.8321 / $22.2508 | Buy Now |
DISTI #
712-CSC-BNCM1500BNCM
|
Mouser Electronics | RF Cable Assemblies Cable Assembly Coaxial BNC to BNC RG-58C 60.0" (1.5m) 5.0' RoHS: Compliant | 180 |
|
$19.6200 / $19.6300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 10 Lead time: 8 Weeks Container: Bag |
0 Bag |
|
$18.3100 | Buy Now |
DISTI #
AMPCSC-BNCM-1500-BNCM
|
Heilind Electronics | BNC TO BNC 1500MM RG58 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4600 / $26.8300 | Buy Now |
DISTI #
AMPCSC-BNCM-1500-BNCM
|
Interstate Connecting Components | BNC TO BNC 1500MM RG58 | 0 |
|
Buy Now | |
DISTI #
000000000007191118
|
Sager | BNC TO BNC 1500MM RG58 Min Qty: 10 | 0 |
|
$25.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.4600 / $26.8300 | Buy Now |
Part Details for CSC-BNCM-1500-BNCM
CSC-BNCM-1500-BNCM CAD Models
CSC-BNCM-1500-BNCM Part Data Attributes
|
CSC-BNCM-1500-BNCM
TE Connectivity
Buy Now
|
Compare Parts:
CSC-BNCM-1500-BNCM
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |