Part Details for CSBP-D1189+ by Mini-Circuits
Results Overview of CSBP-D1189+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSBP-D1189+ Information
CSBP-D1189+ by Mini-Circuits is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CSBP-D1189+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-CSBP-D1189+-ND
|
DigiKey | CERAMIC RESONATOR BPF Min Qty: 1 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$42.1124 / $45.4600 | Buy Now |
DISTI #
139-CSBP-D1189+
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 0 |
|
$40.4300 / $45.4600 | Order Now |
Part Details for CSBP-D1189+
CSBP-D1189+ CAD Models
CSBP-D1189+ Part Data Attributes
|
CSBP-D1189+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
CSBP-D1189+
Mini-Circuits
Ceramic BPF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 28 W | |
Center or Cutoff Frequency (fo/fc) | 1189 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 5.72 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 22.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.6 | |
Width | 15.88 mm |