Part Details for CSBLA1M00J58-B0 by Murata Manufacturing Co Ltd
Overview of CSBLA1M00J58-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for CSBLA1M00J58-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8746
|
Newark | Resonator, Piezoelectric, 1Mhz, Radial, Frequency:1Mhz, Oscillator Mounting:Through Hole, No. Of Pins:2 Pin, Resonant Impedance:100Ohm, Frequency Tolerance:± 0.5%, Product Range:-, Operating Temperature Min:-20°C, External Width:5Mm Rohs Compliant: Yes |Murata CSBLA1M00J58-B0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CSBLA1M00J58-B0
|
TME | Resonator: ceramic, 1MHz, THT, ±0.3%, -20÷80°C, 2.5mm Min Qty: 1000 | 0 |
|
$0.3690 | RFQ |
Part Details for CSBLA1M00J58-B0
CSBLA1M00J58-B0 CAD Models
CSBLA1M00J58-B0 Part Data Attributes
|
CSBLA1M00J58-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSBLA1M00J58-B0
Murata Manufacturing Co Ltd
Ceramic Resonator, 1MHz Nom, CERAMIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |