Part Details for CSB604 by CyberPower
Overview of CSB604 by CyberPower
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSB604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5157
|
Newark | Surge Protector, 45Ka, 125V, 6Outlet, 4 , No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:125V, Plug Type:Nema 5-15P, Cable Length:4Ft, Peak Surge Current:45Ka, Energy Rating:900J Rohs Compliant: Yes |Cyber Power Systems CSB604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9500 | Buy Now |
DISTI #
5201-CSB604TB-ND
|
DigiKey | 900 J, 125 V, NEMA 5-15P plug, 6 Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$14.9500 | Buy Now |
|
NAC | Essential Surge 6 out 4ft. Cord RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 97 |
|
$15.6400 | Buy Now |
|
Neutron USA | CyberPower CSB604 Essential 6-Outlets Surge Suppressor with 900 Joules and 4FT Cord | 50 |
|
$29.9900 | Buy Now |