Part Details for CSB42-330-430-Q by Panduit Corp
Results Overview of CSB42-330-430-Q by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSB42-330-430-Q Information
CSB42-330-430-Q by Panduit Corp is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CSB42-330-430-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CSB42-330-430-Q-ND
|
DigiKey | IND. CUSHION SLEEVE, MIN. LENGTH Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1392 | Buy Now |
DISTI #
CSB42-330-430-Q
|
Avnet Americas | IND. CUSHION SLEEVE, MIN. LENGTH 13.0" ( - Bulk (Alt: CSB42-330-430-Q) Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$756.9000 | Buy Now |
DISTI #
644-CSB42-330-430-Q
|
Mouser Electronics | Cable Ties Ind. Cushion Sleeve, Min. Length 13.0" ( RoHS: Compliant | 0 |
|
$10.1900 / $12.0700 | Order Now |
DISTI #
PANCSB42-330-430-Q
|
Heilind Electronics | IND. CUSHION SLEEVE, MIN. LENG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1600 Factory Stock |
|
$8.6300 / $10.0600 | Buy Now |
DISTI #
000000000006316560
|
Sager | Cable Ties Ind. Cushion Sleeve, Min. Length 13.0 ( Min Qty: 25 | 0 |
|
$7.8900 / $9.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1600 Factory Stock |
|
$8.6300 / $10.0600 | Buy Now |