Part Details for CSB4-M1251M1250 by Banner Engineering Corp
Overview of CSB4-M1251M1250 by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSB4-M1251M1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7195
|
Newark | Sensor Splitter, 5P, M12 Plug-4Xm12 Rcpt, Adapter Type/Style:Y - Style, Adapter/Splitter Mounting:Cable Mount, Convert From Splitter:5 Position M12 Plug, Convert To Splitter:4 X 5 Position M12 Receptacle, Adapter Body Color:Blackrohs Compliant: Yes |Banner Engineering CSB4-M1251M1250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0000 | Buy Now |
DISTI #
2170-CSB4-M1251M1250-ND
|
DigiKey | CBL 5POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 12 Weeks Container: Box |
161 In Stock |
|
$55.0000 | Buy Now |
DISTI #
778-CSB4-M1251M1250
|
Mouser Electronics | Sensor Cables / Actuator Cables Splitter M12M 5- Pin to M12F 5- pin, M12F 5-pin, M12F 5-pin and M12F 5-pin connectors, Black PVC 22-5 AWG Trunk cordset, Straight Connectors, Trunk: 0.3 m, Branches: 0.0 m RoHS: Compliant | 1 |
|
$55.0000 | Buy Now |
DISTI #
72093921
|
RS | Splitter, M12 Male to 5x M12 Female, 0.3 m Trunk, Black PVC, CSB Series | Banner Engineering CSB4-M1251M1250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2 |
|
$55.0000 | Buy Now |
|
Neutron USA | Splitter, Str M12 M 5p 0.3m cable to 4xStr M12 F 5p, Black PVC Trunk, 808663 | 50 |
|
$94.6000 | Buy Now |