Part Details for CSB1505F by Conditioning Semiconductor Devices Corp
Overview of CSB1505F by Conditioning Semiconductor Devices Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CSB1505F
CSB1505F CAD Models
CSB1505F Part Data Attributes:
|
CSB1505F
Conditioning Semiconductor Devices Corp
Buy Now
Datasheet
|
Compare Parts:
CSB1505F
Conditioning Semiconductor Devices Corp
Bridge Rectifier Diode, 15A, 50V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONDITIONING SEMICONDUCTOR DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |