Part Details for CSB103 by Hammond Manufacturing
Overview of CSB103 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9448
|
Newark | Splitter Box, Multipurpose, Steel, Gray, Enclosure Type:Multipurpose, Enclosure Material:Steel, External Height - Metric:381Mm, External Width - Metric:254Mm, External Depth - Metric:102Mm, Ip Rating:Ip20, Body Color:Gray Rohs Compliant: Yes |Hammond CSB103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$79.9100 / $83.7900 | Buy Now |
DISTI #
3937-CSB103-ND
|
DigiKey | BOX STEEL GRAY 15"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$120.8910 / $138.1600 | Buy Now |
DISTI #
CSB103-ND
|
DigiKey | BOX STEEL GRAY 15"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.5800 | Buy Now |
DISTI #
546-CSB103
|
Mouser Electronics | Electrical Enclosures Splitter Box, 125A - 15 x 10 x 4 - Steel/Gray RoHS: Compliant | 0 |
|
$80.5600 / $80.5800 | Order Now |
DISTI #
70317311
|
RS | Enclosure, Splitter Box, Mild Steel, Hinge Door, Gray, 3 Wire | Hammond Manufacturing CSB103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.4900 / $80.5800 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 174 Factory Stock |
|
$68.9400 / $87.4200 | Buy Now |
|
Powell Electronics | SPLITTER BOX 15X10X4, 125A Min Qty: 1 | 117 |
|
$96.7100 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 174 Factory Stock |
|
$68.9400 / $87.4200 | Buy Now |