Part Details for CSB-M12525M1251 by Banner Engineering Corp
Overview of CSB-M12525M1251 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSB-M12525M1251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ8870
|
Newark | Euro-Style Quick Disconnect Splitter Cable, 5-Pin Straight Male Eurofast 7.62 M (25 Ft) Trunk, 5-Pin Straight Female Eurofast 0.30M (1 Ft) Branch 1, 5-Pin Straight Female Eurofast 0.30 M (1 Ft) Branch 2, Nickel Plated Brass Coupling |Banner Engineering CSB-M12525M1251 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.0000 | Buy Now |
DISTI #
778-CSB-M12525M1251
|
Mouser Electronics | Specialized Cables M12 QD Splitter Cable, 5-pin Straight male M12 7.62 m (25 ft) Trunk, 5-pin Straight Female M12 0.30 m (1 ft) Branch 1, 5-pin Straight Female M12 0.30 m (1 ft) Branch 2, Nickel-Plated Brass Coupling Nuts Yellow Jacket | 0 |
|
$146.0000 | Order Now |
|
Neutron USA | Splitter Cable, Str M12 M 5p 7.6m to B1B2: 0.3m Str M12 F 5p, Cable Jacket PVC Yel, 93339 | 0 |
|
$320.3900 | Buy Now |