Part Details for CSB-M1251M1251B by Banner Engineering Corp
Overview of CSB-M1251M1251B by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSB-M1251M1251B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ8868
|
Newark | Euro-Style Quick Disconnect Splitter Cable, 5-Pin Straight Male Eurofast 0.30 M (1 Ft) Trunk, 5-Pin Straight Female Eurofast 0.30M (1 Ft) Branch 1, 5-Pin Straight Female Eurofast 0.30 M (1 Ft) Branch 2, Nickel Plated Brass Coupling |Banner Engineering CSB-M1251M1251B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.0000 | Buy Now |
DISTI #
2170-CSB-M1251M1251B-ND
|
DigiKey | CBL CIRC 5POS MALE TO FMALE 2' Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$111.0000 | Buy Now |
DISTI #
778-CSB-M1251M1251B
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 QD Splitter Cable, 5-pin Straight male M12 0.30 m (1 ft) Trunk, 5-pin Straight Female M12 0.30 m (1 ft) Branch 1, 5-pin Straight Female M12 0.30 m (1 ft) Branch 2, Nickel-Plated Brass Coupling Nuts Black Jacket RoHS: Compliant | 12 |
|
$111.0000 | Buy Now |
|
Neutron USA | Cordset Splitter, P: Str M12 M 5p 0.3m to J1J2: Str M12 F 5p 0.3m, 5wire Parallel, Black PVC Jacket, 10619 | 20 |
|
$211.6800 | Buy Now |