Part Details for CSB-2/0-6-S by Thomas & Betts
Overview of CSB-2/0-6-S by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSB-2/0-6-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Multi-Tap Encapsulated Cable Blocks - One-Way Configuration - Wire Range 2/0-14 Str - 4.53" L x 1.50" W x 1.63" H - Outlets 6. RoHS: Compliant | 0 |
|
$55.8000 / $75.0400 | Buy Now |
|
Master Electronics | Aluminum Multi-Tap Encapsulated Cable Blocks - One-Way Configuration - Wire Range 2/0-14 Str - 4.53" L x 1.50" W x 1.63" H - Outlets 6. RoHS: Compliant | 0 |
|
$55.8000 / $75.0400 | Buy Now |