Part Details for CSAC4.00MGC-TC by Murata Manufacturing Co Ltd
Results Overview of CSAC4.00MGC-TC by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSAC4.00MGC-TC Information
CSAC4.00MGC-TC by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CSAC4.00MGC-TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28098 |
|
RFQ | ||
|
Quest Components | CERAMIC RESONATOR, 4 MHz | 1329 |
|
$0.5760 / $1.4400 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 4 MHz | 263 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 4 MHz | 84 |
|
$0.4400 / $0.6600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1343 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1145 |
|
RFQ |
Part Details for CSAC4.00MGC-TC
CSAC4.00MGC-TC CAD Models
CSAC4.00MGC-TC Part Data Attributes
|
CSAC4.00MGC-TC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSAC4.00MGC-TC
Murata Manufacturing Co Ltd
Ceramic Resonator, 4MHz Nom, CERAMIC PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | D2.8XH7.0 (mm)/D0.11XH0.276 (inch) | |
Surface Mount | YES |
Alternate Parts for CSAC4.00MGC-TC
This table gives cross-reference parts and alternative options found for CSAC4.00MGC-TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSAC4.00MGC-TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFON4004B5 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 4MHz Nom, CERAMIC PACKAGE-4 | CSAC4.00MGC-TC vs EFON4004B5 |
12.99515 | Geyer Electronic E K | Check for Price | Ceramic Resonator, 3.68MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 3 PIN | CSAC4.00MGC-TC vs 12.99515 |
AWCR-3.99MHZMD-C30 | Abracon Corporation | Check for Price | Ceramic Resonator, 3.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | CSAC4.00MGC-TC vs AWCR-3.99MHZMD-C30 |
CSTCR4M00G53A-R0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, 4MHz Nom, CERAMIC, SMD, 3 PIN | CSAC4.00MGC-TC vs CSTCR4M00G53A-R0 |
CSTCC4M00G53-B0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, 4MHz Nom | CSAC4.00MGC-TC vs CSTCC4M00G53-B0 |
EFOPM4004E5 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | CSAC4.00MGC-TC vs EFOPM4004E5 |
EFOP4004B5 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 4MHz Nom | CSAC4.00MGC-TC vs EFOP4004B5 |
EFOPM4004B5 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | CSAC4.00MGC-TC vs EFOPM4004B5 |
EFON4194B5 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 4.19MHz Nom, CERAMIC PACKAGE-4 | CSAC4.00MGC-TC vs EFON4194B5 |
DCRHTC4.19LL | TOKO Inc | Check for Price | Ceramic Resonator, 4.19MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | CSAC4.00MGC-TC vs DCRHTC4.19LL |