Part Details for CSA966O by Continental Device India Ltd
Overview of CSA966O by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CSA966O
CSA966O CAD Models
CSA966O Part Data Attributes:
|
CSA966O
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CSA966O
Continental Device India Ltd
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | NO |