Part Details for CSA1162Y-3E by Continental Device India Ltd
Overview of CSA1162Y-3E by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Part Details for CSA1162Y-3E
CSA1162Y-3E CAD Models
CSA1162Y-3E Part Data Attributes:
|
CSA1162Y-3E
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CSA1162Y-3E
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.15A I(C), PNP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 80 MHz |