-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Terminal, Locking, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0G02A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16LP 8S | |
10112690-G02-21ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 42 Position, 2.00mm (0.079in) Pitch. | |
10112690-G02-21ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 42 Position, 2.00mm (0.079in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4450
|
Newark | Cable Assy, 11P Plug-Free End, 36", Connector To Connector:Wire To Board Plug To Free End, No. Of Positions:11Positions, Connector Pitch:1.27Mm, No. Of Rows:1 Row, Cable Length - Metric:914.4Mm, Cable Length - Imperial:36" Rohs Compliant: Yes |Cinch Connectivity Solutions CSA1-11P6E5-36.0G02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$24.5100 | Buy Now |
DISTI #
116-CSA1-11P6E5-36.0G02-ND
|
DigiKey | CABLE ASSY D-MIC-D 10P 914.4MM Min Qty: 1 Lead time: 25 Weeks Container: Bag |
46 In Stock |
|
$21.8934 / $39.3400 | Buy Now |
DISTI #
530-CSA111P6E5360G02
|
Mouser Electronics | D-Sub Cables DC Strip 10 pin 36" clrd keyd RoHS: Compliant | 50 |
|
$21.8900 / $34.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.5200 / $52.0800 | Buy Now |
DISTI #
CIMCSA1-11P6E5-36.0G02
|
Interstate Connecting Components | STRIP CONNECTORS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSA1-11P6E5-36.0G02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CSA1-11P6E5-36.0G02
Cinch Connectivity Solutions
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Terminal, Locking, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Breadth | 0.075 inch | |
Body Depth | 0.125 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | WIRE | |
Total Number of Contacts | 11 |