CSA-60-25X25X9-G-1R2-L
Compex Corporation
Description: Ceramic Capacitor, Ceramic, 15% +Tol, 15% -Tol, 0.0000012uF, 9898,

Overview of CSA-60-25X25X9-G-1R2-L by Compex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CSA-60-25X25X9-G-1R2-L by Compex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSA-60-25X25X9-G-1R2-L by Compex Corporation

CSA-60-25X25X9-G-1R2-L
Compex Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
COMPEX CORP
Package Description
, 9898
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
9 mm
Length
25 mm
Negative Tolerance
15%
Number of Terminals
2
Package Style
SMT
Positive Tolerance
15%
Series
CSA
Size Code
9898
Width
25 mm
Want to compare parts?
  1. CSA-60-25X25X9-G-1R2-L
    Compex Corporation
    Ceramic Capacitor, Ceramic, 15% +Tol, 15% -Tol, 0.0000012uF, 9898,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSA-60-25X25X9-G-1R2-L by Compex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSA-60-25X25X9-G-1R2-L by Compex Corporation

Select Manufacturer
Which Manufacturer of CSA-60-25X25X9-G-1R2-L would you like to use for your alert(s)?
  • Please alert me when CSA-60-25X25X9-G-1R2-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSA-60-25X25X9-G-1R2-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSA-60-25X25X9-G-1R2-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSA-60-25X25X9-G-1R2-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSA-60-25X25X9-G-1R2-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSA-60-25X25X9-G-1R2-L by Compex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: