Part Details for CSA-60-25X25X9-G-1R2-K by Compex Corporation
Overview of CSA-60-25X25X9-G-1R2-K by Compex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA301A2IDGKT | Texas Instruments | 36V, Low-/High-side, Voltage Output CSA with Comparator 8-VSSOP -40 to 125 | |
INA301A1IDGKR | Texas Instruments | 36V, Low-/High-side, Voltage Output CSA with Comparator 8-VSSOP -40 to 125 | |
INA301A3IDGKR | Texas Instruments | 36V, Low-/High-side, Voltage Output CSA with Comparator 8-VSSOP -40 to 125 |
Part Details for CSA-60-25X25X9-G-1R2-K
CSA-60-25X25X9-G-1R2-K CAD Models
CSA-60-25X25X9-G-1R2-K Part Data Attributes
|
CSA-60-25X25X9-G-1R2-K
Compex Corporation
Buy Now
Datasheet
|
Compare Parts:
CSA-60-25X25X9-G-1R2-K
Compex Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, 0.0000012uF, 9898,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COMPEX CORP | |
Package Description | , 9898 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
Length | 25 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Series | CSA | |
Size Code | 9898 | |
Width | 25 mm |