Part Details for CSA-200-35X35X8-G-102-M by Compex Corporation
Overview of CSA-200-35X35X8-G-102-M by Compex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSA-200-35X35X8-G-102-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | COMPEX CSA-200-35X35X8-G-102-M | 0 in Stock |
|
RFQ |
Part Details for CSA-200-35X35X8-G-102-M
CSA-200-35X35X8-G-102-M CAD Models
CSA-200-35X35X8-G-102-M Part Data Attributes:
|
CSA-200-35X35X8-G-102-M
Compex Corporation
Buy Now
Datasheet
|
Compare Parts:
CSA-200-35X35X8-G-102-M
Compex Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, 0.001uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMPEX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Series | CSA | |
Width | 35 mm |