Part Details for CS9011 by National Semiconductor Corporation
Overview of CS9011 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CS9011
CS9011 CAD Models
CS9011 Part Data Attributes:
|
CS9011
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS9011
National Semiconductor Corporation
TRANSISTOR,BJT,NPN,18V V(BR)CEO,100MA I(C),TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 28 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 135 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.31 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 50 MHz |