Part Details for CS8900A-CQ3ZR by Cirrus Logic
Overview of CS8900A-CQ3ZR by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8900A-CQ3ZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS8900A-CQ3ZR
|
Avnet Silica | Ethernet CTLR Single Chip 10Mbps 3.3V 100-Pin LQFP T/R (Alt: CS8900A-CQ3ZR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC LAN ETHERNET CTLR 5V 100LQFP | 10900 |
|
RFQ | |
|
Perfect Parts Corporation | 3920 |
|
RFQ | ||
|
Win Source Electronics | IC LAN ETHERNET CTLR 5V 100LQFP | 16900 |
|
$9.7980 / $14.6960 | Buy Now |
Part Details for CS8900A-CQ3ZR
CS8900A-CQ3ZR CAD Models
CS8900A-CQ3ZR Part Data Attributes
|
CS8900A-CQ3ZR
Cirrus Logic
Buy Now
|
Compare Parts:
CS8900A-CQ3ZR
Cirrus Logic
|
Samacsys Manufacturer | Cirrus Logic |