Part Details for CS8900A-CQ3 by Crystal Semiconductor Corp
Overview of CS8900A-CQ3 by Crystal Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS8900A-CQ3
CS8900A-CQ3 CAD Models
CS8900A-CQ3 Part Data Attributes:
|
CS8900A-CQ3
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS8900A-CQ3
Crystal Semiconductor Corp
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | unknown | |
Address Bus Width | 20 | |
Boundary Scan | YES | |
Bus Compatibility | ISA | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ASYNC, BIT; ETHERNET | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for CS8900A-CQ3
This table gives cross-reference parts and alternative options found for CS8900A-CQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8900A-CQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8900A-IQ3 | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, TQFP-100 | Crystal Semiconductor Corp | CS8900A-CQ3 vs CS8900A-IQ3 |
CS8900A-IQ3Z | LAN Controller, 2 Channel(s), CMOS, PQFP100, LEAD FREE, MS-026, LQFP-100 | Cirrus Logic | CS8900A-CQ3 vs CS8900A-IQ3Z |
CS8900A-CQ3 | LAN Controller, 2 Channel(s), CMOS, PQFP100, MS-026, LQFP-100 | Cirrus Logic | CS8900A-CQ3 vs CS8900A-CQ3 |
CS8900A-IQ3 | LAN Controller, 2 Channel(s), CMOS, PQFP100, MS-026, LQFP-100 | Cirrus Logic | CS8900A-CQ3 vs CS8900A-IQ3 |
CS8900A-CQ3Z | LAN Controller, 2 Channel(s), CMOS, PQFP100, LEAD FREE, MS-026, LQFP-100 | Cirrus Logic | CS8900A-CQ3 vs CS8900A-CQ3Z |