Part Details for CS8900A-CQ3 by Cirrus Logic
Overview of CS8900A-CQ3 by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8900A-CQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | LAN Node Controller, 100 Pin, QFP | 9 |
|
$8.2712 / $12.4068 | Buy Now |
DISTI #
SMC-CS8900A-CQ3
|
Sensible Micro Corporation | Lan Node Controller, 100 Pin, Qfp RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 7 |
|
$6.6300 / $7.4100 | RFQ |
|
Velocity Electronics | Our Stock | 10 |
|
RFQ | |
|
Win Source Electronics | Crystal LAN ™ ISA Ethernet Controller | 17000 |
|
$10.3630 / $15.5440 | Buy Now |
Part Details for CS8900A-CQ3
CS8900A-CQ3 CAD Models
CS8900A-CQ3 Part Data Attributes:
|
CS8900A-CQ3
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8900A-CQ3
Cirrus Logic
LAN Controller, 2 Channel(s), CMOS, PQFP100, MS-026, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | MS-026, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Boundary Scan | YES | |
Bus Compatibility | ISA | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ASYNC, BIT; ETHERNET | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for CS8900A-CQ3
This table gives cross-reference parts and alternative options found for CS8900A-CQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8900A-CQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8900A-CQ3 | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, TQFP-100 | Crystal Semiconductor Corp | CS8900A-CQ3 vs CS8900A-CQ3 |
CS8900A-IQ3 | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, TQFP-100 | Crystal Semiconductor Corp | CS8900A-CQ3 vs CS8900A-IQ3 |
CS8900A-IQ3Z | LAN Controller, 2 Channel(s), CMOS, PQFP100, LEAD FREE, MS-026, LQFP-100 | Cirrus Logic | CS8900A-CQ3 vs CS8900A-IQ3Z |
CS8900A-IQ3 | LAN Controller, 2 Channel(s), CMOS, PQFP100, MS-026, LQFP-100 | Cirrus Logic | CS8900A-CQ3 vs CS8900A-IQ3 |
CS8900A-CQ3Z | LAN Controller, 2 Channel(s), CMOS, PQFP100, LEAD FREE, MS-026, LQFP-100 | Cirrus Logic | CS8900A-CQ3 vs CS8900A-CQ3Z |