Part Details for CS8469 by Hubbell Premise Wiring
Overview of CS8469 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8469
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528364
|
RS | Twist-Locking Receptacle, 50A, 480V, 2 Pole, 3 Wire, Screw Terminal, Black | Hubbell Wiring Device-Kellems CS8469 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$167.2900 / $181.8300 | Buy Now |
|
Onlinecomponents.com | LOCKING RCPT, 50A 3PH 480V RoHS: Compliant | 0 |
|
$116.2400 / $145.8600 | Buy Now |