Part Details for CS8442XN8 by onsemi
Results Overview of CS8442XN8 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS8442XN8 Information
CS8442XN8 by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: CS8442XN8 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS8442XN8
CS8442XN8 Part Data Attributes
|
|
CS8442XN8
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8442XN8
onsemi
Stepper Motor Controller, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Stepper Motor Controller | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.59 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.07 Mm | |
| Supply Current-Max (Isup) | 35 Ma | |
| Supply Voltage-Max (Vsup) | 15.5 V | |
| Supply Voltage-Min (Vsup) | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CS8442XN8
This table gives cross-reference parts and alternative options found for CS8442XN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8442XN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS8442XN8 | Cherry Semiconductor Corporation | Check for Price | Stepper Motor Controller, 0.085A, PDIP8 | CS8442XN8 vs CS8442XN8 |