Part Details for CS8416-CZ by Cirrus Logic
Overview of CS8416-CZ by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CS8416-CZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ |
Part Details for CS8416-CZ
CS8416-CZ CAD Models
CS8416-CZ Part Data Attributes
|
CS8416-CZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8416-CZ
Cirrus Logic
Consumer Circuit, CMOS, PDSO28, 4.40 MM, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | IT ALSO REQUIRES 3.13V TO 5.25V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.46 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CS8416-CZ
This table gives cross-reference parts and alternative options found for CS8416-CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8416-CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8411-CS | Consumer Circuit, CMOS, PDSO28, PLASTIC, SOIC-28 | Crystal Semiconductor Corp | CS8416-CZ vs CS8411-CS |
CS8412-CS | Consumer Circuit, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cirrus Logic | CS8416-CZ vs CS8412-CS |
CS8416-CZZR | Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | Cirrus Logic | CS8416-CZ vs CS8416-CZZR |
CS8412-CS | Consumer Circuit, CMOS, PDSO28, PLASTIC, SOIC-28 | Crystal Semiconductor Corp | CS8416-CZ vs CS8412-CS |
CS8416-IZ | Consumer Circuit, CMOS, PDSO28, 4.40 MM, TSSOP-28 | Cirrus Logic | CS8416-CZ vs CS8416-IZ |
CS8416-CSZ | Consumer Circuit, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MS-013, SOIC-28 | Cirrus Logic | CS8416-CZ vs CS8416-CSZ |
CS8412-CP | Consumer Circuit, CMOS, PDIP28, PLASTIC, DIP-28 | Crystal Semiconductor Corp | CS8416-CZ vs CS8412-CP |
CS8412-IS | Consumer Circuit, CMOS, PDSO28, PLASTIC, SOIC-28 | Crystal Semiconductor Corp | CS8416-CZ vs CS8412-IS |
CS8411-IP | Consumer Circuit, CMOS, PDIP28, PLASTIC, DIP-28 | Crystal Semiconductor Corp | CS8416-CZ vs CS8411-IP |
CS8411-CS | Consumer Circuit, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cirrus Logic | CS8416-CZ vs CS8411-CS |