Part Details for CS8371ET7 by onsemi
Overview of CS8371ET7 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8371ET7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0609
|
Newark | Cs8371Et7, Shift Registers |Onsemi CS8371ET7 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.2700 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 2 Output, 8V1, 5V2, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6345 |
|
$1.7500 / $2.0600 | Buy Now |
|
Chip1Cloud | IC REG LDO 8V/5V TO220-7 | 9000 |
|
RFQ | |
DISTI #
4189631
|
Farnell | CS8371ET7, SHIFT REGISTERS RoHS: Compliant Min Qty: 200 Lead time: 3 Weeks, 1 Days Container: Each | 6345 |
|
$2.4003 | Buy Now |
Part Details for CS8371ET7
CS8371ET7 CAD Models
CS8371ET7 Part Data Attributes:
|
CS8371ET7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8371ET7
onsemi
8.0 V, 1.0 A / 5.0 V, 250 mA Dual Regulator with Independent Output Enables and NOCAP™, TO-220 7-LEAD STANDARD (T7), 50-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | STRAIGHT, TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | 821E-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T7 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for CS8371ET7
This table gives cross-reference parts and alternative options found for CS8371ET7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8371ET7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS837ET7 | Fixed Positive Standard Regulator, 2 Output, 8V1, 5V2, PSFM7, | Cherry Semiconductor Corporation | CS8371ET7 vs CS837ET7 |
CS8371ETHA7 | Fixed Positive Standard Regulator, PSFM7, HORIZONTAL, TO-220, 7 PIN | Cherry Semiconductor Corporation | CS8371ET7 vs CS8371ETHA7 |
CS8371ET7G | 8.0 V, 1.0 A / 5.0 V, 250 mA Dual Regulator with Independent Output Enables and NOCAP™, TO-220 7-LEAD STANDARD (T7), 50-TUBE | onsemi | CS8371ET7 vs CS8371ET7G |
LA5666 | Fixed Positive Standard Regulator, 2 Output, 13V1, 5.6V2, PSFM7, SIP-7 | SANYO Electric Co Ltd | CS8371ET7 vs LA5666 |
ST3L01K7 | TRIPLE OUTPUT, FIXED POSITIVE REGULATOR, PSSO7, POWER FLEX SPAK-7 | STMicroelectronics | CS8371ET7 vs ST3L01K7 |
IRU1237SCCPPBF | Fixed Positive Standard Regulator, 3 Output, 2.6V1, 3.3V2, PSSO7, PLASTIC, ULTRA THIN PAK-7 | International Rectifier | CS8371ET7 vs IRU1237SCCPPBF |
IRU1237SCCP | Fixed Positive Standard Regulator, 3 Output, 2.6V1, 3.3V2, PSSO7, PLASTIC, ULTRA THIN PAK-7 | International Rectifier | CS8371ET7 vs IRU1237SCCP |
ST3L01K7R | TRIPLE OUTPUT, FIXED POSITIVE REGULATOR, PSSO7, POWER FLEX SPAK-7 | STMicroelectronics | CS8371ET7 vs ST3L01K7R |
CS837ETVA7 | Fixed Positive Standard Regulator, 2 Output, 8V1, 5V2, PZFM7, | Cherry Semiconductor Corporation | CS8371ET7 vs CS837ETVA7 |