Part Details for CS8369 by Molex
Overview of CS8369 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H3324
|
Newark | Receptacle 50A 3P4W 3Ph 250V Californias |Molex CS8369 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.9900 / $147.7500 | Buy Now |
DISTI #
10214019
|
TestEquity LLC | Molex CS8369 Safeway Single Receptacle with California Style Locking Blade, 3 Pole/4 Wire, Non-NEMA, 250V | 0 |
|
$138.7700 | Buy Now |