Part Details for CS82C84A by Intersil Corporation
Overview of CS82C84A by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS82C84A | Renesas Electronics Corporation | CMOS Clock Generator Driver, PLCC, /Tube |
Price & Stock for CS82C84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 342 |
|
RFQ | ||
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 20 Pin, Plastic, PLCC | 575 |
|
$8.3100 / $12.4650 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 20 Pin, Plastic, PLCC | 273 |
|
$6.8723 / $12.4950 | Buy Now |
|
Rochester Electronics | Processor Specific Clock Generator, 8MHz, CMOS, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 513 |
|
$6.0400 / $7.1100 | Buy Now |
Part Details for CS82C84A
CS82C84A CAD Models
CS82C84A Part Data Attributes
|
CS82C84A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C84A
Intersil Corporation
8MHz, PROC SPECIFIC CLOCK GENERATOR, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 8 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CS82C84A
This table gives cross-reference parts and alternative options found for CS82C84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS82C84A | Processor Specific Clock Generator, 24MHz, CMOS, PQCC20 | Rochester Electronics LLC | CS82C84A vs IS82C84A |
CS82C84A4 | PROC SPECIFIC CLOCK GENERATOR, PQCC20, PLASTIC, LCC-20 | Intersil Corporation | CS82C84A vs CS82C84A4 |
IS82C84A | 24MHz, PROC SPECIFIC CLOCK GENERATOR, PQCC20 | Intersil Corporation | CS82C84A vs IS82C84A |
CS82C84AZ | 8MHz, PROC SPECIFIC CLOCK GENERATOR, PQCC20, ROHS COMPLIANT, PLASTIC, LCC-20 | Intersil Corporation | CS82C84A vs CS82C84AZ |