Part Details for CS82C59A by Intersil Corporation
Results Overview of CS82C59A by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS82C59A Information
CS82C59A by Intersil Corporation is an Interrupt Controller.
Interrupt Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS82C59A-12Z96 | Renesas Electronics Corporation | CMOS Priority Interrupt Controller | |
CS82C59A-12Z | Renesas Electronics Corporation | CMOS Priority Interrupt Controller | |
CS82C59AZ96 | Renesas Electronics Corporation | CMOS Priority Interrupt Controller |
Price & Stock for CS82C59A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Quest Components | IC,INTERRUPT CONTROLLER,CMOS,LDCC,28PIN | 79 |
|
$6.9098 / $11.2050 | Buy Now |
|
Quest Components | IC,INTERRUPT CONTROLLER,CMOS,LDCC,28PIN | 57 |
|
$4.8555 / $11.2050 | Buy Now |
|
Quest Components | IC,INTERRUPT CONTROLLER,CMOS,LDCC,28PIN | 31 |
|
$6.9720 / $10.4580 | Buy Now |
Part Details for CS82C59A
CS82C59A CAD Models
CS82C59A Part Data Attributes
|
CS82C59A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C59A
Intersil Corporation
80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for CS82C59A
This table gives cross-reference parts and alternative options found for CS82C59A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C59A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS82C59AZX96 | Renesas Electronics Corporation | Check for Price | CMOS Priority Interrupt Controller, PLCC, /Reel | CS82C59A vs IS82C59AZX96 |
MSM82C59A-2JS | LAPIS Semiconductor Co Ltd | Check for Price | Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PQCC28, PLASTIC, QFJ-28 | CS82C59A vs MSM82C59A-2JS |
MSM82C59A-2JS | OKI Electric Industry Co Ltd | Check for Price | Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PQCC28, PLASTIC, QFJ-28 | CS82C59A vs MSM82C59A-2JS |