-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Peripheral Interface, PLCC, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS82C55A-5Z96 | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface | |
CS82C55AZ | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface | |
CS82C55A-5Z | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6076
|
Newark | Ic, peripheral Interface, cmos, ldcc,44Pin, plastic Rohs Compliant: Yes |Renesas CS82C55A-5Z96 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-CS82C55A-5Z96CT-ND
|
DigiKey | IC XPNDR PARALLEL 44PLCC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$7.8000 / $15.8700 | Buy Now |
DISTI #
CS82C55A-5Z96
|
Avnet Americas | CMOS Programmable Peripheral Interface 44-Pin PLCC T/R - Tape and Reel (Alt: CS82C55A-5Z96) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.3500 | Buy Now |
DISTI #
968-CS82C55A-5Z96
|
Mouser Electronics | Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC RoHS: Compliant | 1057 |
|
$7.8000 / $15.5700 | Buy Now |
|
Future Electronics | CP82C55 Series 5 MHz CMOS Programmable Peripheral Interface - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$8.0000 | Buy Now |
|
Renesas Electronics America | IC XPNDR PARALLEL 44PLCC Min Qty: 1 Container: Tape & Reel (TR) | 1000 |
|
$7.8000 / $15.8700 | Buy Now |
DISTI #
CS82C55A-5Z96
|
Avnet Silica | CMOS Programmable Peripheral Interface 44-Pin PLCC T/R (Alt: CS82C55A-5Z96) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS82C55A-5Z96
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C55A-5Z96
Renesas Electronics Corporation
CMOS Programmable Peripheral Interface, PLCC, /Reel
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Manufacturer Package Code | N44.65 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for CS82C55A-5Z96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C55A-5Z96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS82C55A-5Z | Renesas Electronics Corporation | $9.1532 | CMOS Programmable Peripheral Interface, PLCC, /Tube | CS82C55A-5Z96 vs CS82C55A-5Z |