Part Details for CS82-B2GA221KYAS by TDK Corporation
Overview of CS82-B2GA221KYAS by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS82-B2GA221KYAS
CS82-B2GA221KYAS CAD Models
CS82-B2GA221KYAS Part Data Attributes
|
CS82-B2GA221KYAS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82-B2GA221KYAS
TDK Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.00022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8.2 mm | |
Dielectric Material | CERAMIC | |
Length | 7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 25 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Series | CS | |
Temperature Coefficient | 10ppm/Cel ppm/°C |