Part Details for CS8182YDF8G by onsemi
Results Overview of CS8182YDF8G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS8182YDF8G Information
CS8182YDF8G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CS8182YDF8G
CS8182YDF8G CAD Models
CS8182YDF8G Part Data Attributes
|
CS8182YDF8G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8182YDF8G
onsemi
LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable, SOIC-8 Narrow Body, 98-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 45 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 45 V | |
Output Voltage1-Min | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for CS8182YDF8G
This table gives cross-reference parts and alternative options found for CS8182YDF8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8182YDF8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS8182YDFR8G | onsemi | Check for Price | LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | CS8182YDF8G vs CS8182YDFR8G |
CS8182YDF8G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves using a 2-layer or 4-layer board with a solid ground plane, placing the device near the center of the board, and using thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal design guidelines, use a heat sink if necessary, and ensure good airflow around the device. Additionally, consider using a thermal interface material (TIM) to improve heat transfer between the device and heat sink.
-
Key considerations for EMI and RFI mitigation include using a shielded enclosure, keeping the device away from noise sources, using a common-mode choke, and implementing proper PCB layout techniques such as separating analog and digital grounds and using guard rings around sensitive signals.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output load, and feedback resistors. Ensure that the feedback resistors are correctly connected and that the output voltage is within the specified range. Also, verify that the device is not overheating and that the output capacitor is suitable for the application.
-
Operating the device outside of its recommended operating conditions can lead to reduced performance, decreased reliability, and potentially even device failure. It's essential to ensure that the device operates within its specified temperature range, input voltage, and output current to guarantee reliable operation.