Part Details for CS8164YT5 by Cherry Semiconductor Corporation
Overview of CS8164YT5 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS8164YT5
CS8164YT5 CAD Models
CS8164YT5 Part Data Attributes:
|
CS8164YT5
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS8164YT5
Cherry Semiconductor Corporation
Fixed Positive LDO Regulator, 2 Output, 8V1, 5V2, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | STRAIGHT, TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |