Part Details for CS8151YDWFR16G by onsemi
Results Overview of CS8151YDWFR16G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS8151YDWFR16G Information
CS8151YDWFR16G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CS8151YDWFR16G
CS8151YDWFR16G CAD Models
CS8151YDWFR16G Part Data Attributes
|
CS8151YDWFR16G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8151YDWFR16G
onsemi
5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, SO-16 WB, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SO-16 WB | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 7.5 mm |
Alternate Parts for CS8151YDWFR16G
This table gives cross-reference parts and alternative options found for CS8151YDWFR16G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8151YDWFR16G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS-8151DW16 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO16, SOIC-16 | CS8151YDWFR16G vs CS-8151DW16 |
CS8151YDWF16 | onsemi | Check for Price | 5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, SO-16 WB, 47-TUBE | CS8151YDWFR16G vs CS8151YDWF16 |
CS8151YDWF16G | onsemi | Check for Price | 5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, SO-16 WB, 47-TUBE | CS8151YDWFR16G vs CS8151YDWF16G |
CS8151YTVA7 | onsemi | Check for Price | 5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, TO-220 7 LEAD (TVA7), 50-TUBE | CS8151YDWFR16G vs CS8151YTVA7 |
CS8151YT7 | onsemi | Check for Price | 5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, TO-220 7-LEAD STANDARD (T7), 50-TUBE | CS8151YDWFR16G vs CS8151YT7 |
CS-8151TV7 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM7, VERTICAL, TO-220, 7 PIN | CS8151YDWFR16G vs CS-8151TV7 |
CS8151YTHA7 | onsemi | Check for Price | 5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, TO-220 7 LEAD (THA7), 50-TUBE | CS8151YDWFR16G vs CS8151YTHA7 |
CS8151YTHA7G | onsemi | Check for Price | 5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, TO-220 7 LEAD (THA7), 50-TUBE | CS8151YDWFR16G vs CS8151YTHA7G |
CS-8151T7 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM7, STRAIGHT, TO-220, 7 PIN | CS8151YDWFR16G vs CS-8151T7 |
NCV8508DW50 | onsemi | Check for Price | Linear Voltage Regulator, LDO, 250 mA, with Watchdog, Wake Up, Reset and Delay Reset 5.0 V, SO-16 WB, 47-TUBE, Automotive Qualified | CS8151YDWFR16G vs NCV8508DW50 |