Part Details for CS8151YDPSR7 by onsemi
Overview of CS8151YDPSR7 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8151YDPSR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0576
|
Newark | Cs8151Ydpsr7, Shift Registers |Onsemi CS8151YDPSR7 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.6500 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO7 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$1.5100 / $1.7700 | Buy Now |
DISTI #
4189603
|
Farnell | CS8151YDPSR7, SHIFT REGISTERS RoHS: Compliant Min Qty: 750 Lead time: 3 Weeks, 1 Days Container: Each | 1500 |
|
$2.0830 | Buy Now |
Part Details for CS8151YDPSR7
CS8151YDPSR7 CAD Models
CS8151YDPSR7 Part Data Attributes:
|
CS8151YDPSR7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8151YDPSR7
onsemi
5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, D2PAK-7 (Short Lead), 750-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK-7 (Short Lead) | |
Package Description | D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 936AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 10.18 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 8.405 mm |
Alternate Parts for CS8151YDPSR7
This table gives cross-reference parts and alternative options found for CS8151YDPSR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8151YDPSR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8151YDPS7 | 5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, D2PAK-7 (Short Lead), 50-TUBE | onsemi | CS8151YDPSR7 vs CS8151YDPS7 |