Part Details for CS8141YDPS7 by onsemi
Results Overview of CS8141YDPS7 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS8141YDPS7 Information
CS8141YDPS7 by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CS8141YDPS7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS8141YDPS7-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
850 In Stock |
|
$2.1600 | Buy Now |
DISTI #
86096855
|
Verical | LDO Regulator Pos 5V 0.5A 8-Pin(7+Tab) D2PAK Tube Min Qty: 154 Package Multiple: 1 Date Code: 0201 | Americas - 750 |
|
$2.2125 / $2.4500 | Buy Now |
DISTI #
86103168
|
Verical | LDO Regulator Pos 5V 0.5A 8-Pin(7+Tab) D2PAK Tube Min Qty: 154 Package Multiple: 1 Date Code: 0301 | Americas - 450 |
|
$2.2125 / $2.4500 | Buy Now |
DISTI #
86098356
|
Verical | LDO Regulator Pos 5V 0.5A 8-Pin(7+Tab) D2PAK Tube Min Qty: 154 Package Multiple: 1 Date Code: 0501 | Americas - 350 |
|
$2.2125 / $2.4500 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PSSO7 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1550 |
|
$1.7700 / $2.0800 | Buy Now |
Part Details for CS8141YDPS7
CS8141YDPS7 CAD Models
CS8141YDPS7 Part Data Attributes
|
CS8141YDPS7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8141YDPS7
onsemi
5.0 V, 500 mA Linear Regulator with ENABLE, RESETbar, and Watchdog, 7 LEAD D2PAK (DPS7), 50-TUBE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 936H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.25 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 10.18 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 8.405 mm |
Alternate Parts for CS8141YDPS7
This table gives cross-reference parts and alternative options found for CS8141YDPS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8141YDPS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS8141YDPSR7 | onsemi | Check for Price | 5.0 V, 500 mA Linear Regulator with ENABLE, RESETbar, and Watchdog, 7 LEAD D2PAK (DPS7), 750-REEL | CS8141YDPS7 vs CS8141YDPSR7 |