Part Details for CS8140YT7 by Rochester Electronics LLC
Overview of CS8140YT7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS8140YT7
CS8140YT7 CAD Models
CS8140YT7 Part Data Attributes
|
CS8140YT7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CS8140YT7
Rochester Electronics LLC
5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM7, STRAIGHT, TO-220, 7 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.5 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |