Part Details for CS8129YT5 by onsemi
Overview of CS8129YT5 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS8129YT5
CS8129YT5 CAD Models
CS8129YT5 Part Data Attributes
|
CS8129YT5
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8129YT5
onsemi
750 mA LDO Linear Voltage Regulator with Delay and Reset 5.0 V, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220 5 LEAD | |
Package Description | STRAIGHT, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for CS8129YT5
This table gives cross-reference parts and alternative options found for CS8129YT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8129YT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8129YDW16 | 750 mA LDO Linear Voltage Regulator with Delay and Reset 5.0 V, SO-16 WB, 47-TUBE | onsemi | CS8129YT5 vs CS8129YDW16 |
CS8129YDWR16 | 750 mA LDO Linear Voltage Regulator with Delay and Reset 5.0 V, SO-16 WB, 1000-REEL | onsemi | CS8129YT5 vs CS8129YDWR16 |
CS8129YTVA5 | 750 mA LDO Linear Voltage Regulator with Delay and Reset 5.0 V, 5 LEAD (TVA5), 50-TUBE | onsemi | CS8129YT5 vs CS8129YTVA5 |
CS8129YDWR16G | 750 mA LDO Linear Voltage Regulator with Delay and Reset 5.0 V, SO-16 WB, 1000-REEL | onsemi | CS8129YT5 vs CS8129YDWR16G |
CS-8129DW16 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO16, SOIC-16 | Cherry Semiconductor Corporation | CS8129YT5 vs CS-8129DW16 |
CS8129YT5G | 750 mA LDO Linear Voltage Regulator with Delay and Reset 5.0 V, TO-220 5 LEAD, 50-TUBE | onsemi | CS8129YT5 vs CS8129YT5G |